Volex 17510A-8-B1 technical specifications.
| Connector Type A | Power |
| Max Current Rating | 15A |
| Packaging | Bulk |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Volex 17510A-8-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.