Volex 17517-BLK-B1 technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Unconfirmed |
Download the complete datasheet for Volex 17517-BLK-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.