Volex 17519 technical specifications.
| Color | Black |
| Connector Type A | Free Ends |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex 17519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
