Volex 17520-10-B1 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Max Current Rating | 10A |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Volex 17520-10-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.