Volex 17566-10-C3 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Power |
| Length | 2m |
| Max Current Rating | 10A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Volex 17566-10-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.