Volex 17600 technical specifications.
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex 17600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
