Volex 17620 technical specifications.
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Volex 17620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
