Volex 17629 technical specifications.
| Color | Black |
| Connector Type A | Power, Free Ends |
| Connector Type B | Plug |
| Length | 9foot |
| Max Current Rating | 15A |
| Mount | Cable |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Volex 17629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
