
Volex 17650-10-C3 technical specifications.
| Connector Type A | Power |
| Max Current Rating | 10A |
| Packaging | Bulk |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Volex 17650-10-C3 to view detailed technical specifications.
No datasheet is available for this part.
