Volex 17810-326-C3 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 5inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex 17810-326-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.