Volex 17903 technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Material | Nickel |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex 17903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
