Volex 17904-BLK-B1 technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Volex 17904-BLK-B1 to view detailed technical specifications.
No datasheet is available for this part.