Volex 17962 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Material | Nickel |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Volex 17962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.