Volex 2102H 10 C3 technical specifications.
| Connector Type A | SEV 1011 |
| Connector Type B | C13 |
| Gender | M-F |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
Download the complete datasheet for Volex 2102H 10 C3 to view detailed technical specifications.
No datasheet is available for this part.