Volex 2112H technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex 2112H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
