Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VOLEX

2117H

Datasheet
POWER CORD IEC60320 C13/C14, 1M, 10A, BLK
Volex

2117H

POWER CORD IEC60320 C13/C14, 1M, 10A, BLK

  1. Wire, Cable & Assemblies
  2. General
  1. Wire, Cable & Assemblies
  2. General

Voltage Rating250V
Quick Jump:

Technical Specifications

Volex 2117H technical specifications.

General

Color
Black
Connector Type A
Power
Connector Type B
Power
Contact Material
Polyvinyl
Length
1m
Max Current Rating
10A
Number of Conductors
3
Package Quantity
50
Reach SVHC Compliant
No
Voltage Rating
250V
DC Rated Voltage
250V
Wire/Cable Gauge
18AWG
Wire/Cable Type
Power Cord

Compliance

RoHS
Compliant

Datasheet

Volex 2117H Datasheet

Download the complete datasheet for Volex 2117H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com