Volex 2118H technical specifications.
| Color | Black |
| Current Rating | 10A |
| Diameter | 21.8mm |
| Height | 11.4mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex 2118H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
