Volex 6415 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Length | 4foot |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 0.25inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Volex 6415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
