Volex 6479 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Lead Free | Lead Free |
| Length | 48inch |
| Material | Polypropylene |
| Number of Contacts | 1 |
| DC Rated Voltage | 1kV |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Volex 6479 to view detailed technical specifications.
No datasheet is available for this part.