Volex 6601 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 10A |
| Jacket Material | Rubber |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| Number of Cores | 2 |
| Outside Diameter | 6.6mm |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Volex 6601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
