Volex 9665-10-1 technical specifications.
| Color | Black |
| Length | 6foot |
| Number of Conductors | 7 |
| Package Quantity | 10 |
| Packaging | Bag |
| Shielding | Shielded |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Volex 9665-10-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.