Volex IN-SS7B1T7-001 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Mount | Screw, PCB |
| Reach SVHC Compliant | Unknown |
| Series | V-Lock |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex IN-SS7B1T7-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.