Volex IN-VAC14KS-001 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Mount | Panel, Screw |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex IN-VAC14KS-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.