Volex IN-VAC20KS-001 technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Mount | Screw, Snap in, PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex IN-VAC20KS-001 to view detailed technical specifications.
No datasheet is available for this part.