Volex VC-2034-21-180 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 2.5A |
| Length | 1.8m |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex VC-2034-21-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.