Volex VL-0124-02-300 technical specifications.
| Package/Case | 0124 |
| Color | Black |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex VL-0124-02-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.