Volex VL-0124-05-300 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Mount | Cable |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Volex VL-0124-05-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.