Volex VL-0824-05-300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 10A |
| Length | 10foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Volex VL-0824-05-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.