Volex VL-1024-23-300 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Mount | Cable |
| Number of Conductors | 3 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex VL-1024-23-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.