Volex VL-2300-21-150K technical specifications.
| Color | Black |
| Current Rating | 10A |
| Mount | Cable |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex VL-2300-21-150K to view detailed technical specifications.
No datasheet is available for this part.