Volex VL-2300-30-300 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Volex VL-2300-30-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
