
Volex VX1000/P technical specifications.
| Current Rating | 10A |
| Length | 85mm |
| Number of Gangs | 1 |
| Number of Ways | 1 |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Volex VX1000/P to view detailed technical specifications.
No datasheet is available for this part.
