Volex VX1030SG technical specifications.
| Current Rating | 10A |
| Depth | 44mm |
| Length | 86.7mm |
| Number of Gangs | 1 |
| Number of Ways | 2 |
| Switch Type | Rocker |
| Width | 86.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Volex VX1030SG to view detailed technical specifications.
No datasheet is available for this part.