Volex VX1600SG technical specifications.
| Color | Grey |
| Current Rating | 13A |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Volex VX1600SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.