Volex VX9405 technical specifications.
| Depth | 42mm |
| Length | 85mm |
| Material | Plastic |
| Mount | Box |
| Number of Gangs | 1 |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Volex VX9405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.