
Volex VX9409 technical specifications.
| Depth | 29mm |
| Length | 85mm |
| Material | Plastic |
| Mount | Box |
| Number of Gangs | 1 |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Volex VX9409 to view detailed technical specifications.
No datasheet is available for this part.
