Volex VX9991SG technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Material | Metal |
| Number of Gangs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Volex VX9991SG to view detailed technical specifications.
No datasheet is available for this part.