Volgen KB10-05S technical specifications.
| Approvals | UL, CE, EN |
| Efficiency | 75% |
| Features | OVP, OCP |
| Height | 0.95inch |
| Length | 2.16inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Series | KB10 |
| Voltage - Output 1 | 5V |
| Width | 1.77inch |
| RoHS | Not Compliant |
Download the complete datasheet for Volgen KB10-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.