Volgen KLT15F-0533 technical specifications.
| Approvals | CE |
| Efficiency | 70% |
| Height | 0.89inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | -15V |
| Package Quantity | 10 |
| Series | KLT15F |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen KLT15F-0533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
