Volgen KRD10F-1515 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Features | OVP, OCP, OTP |
| Height | 0.65inch |
| Length | 2.56inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Series | KRD10F |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.066lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen KRD10F-1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
