Volgen KRS10F-05 technical specifications.
| Approvals | UL, CSA, CE |
| Efficiency | 74% |
| Features | OVP, OCP |
| Height | 0.65inch |
| Lead Free | Lead Free |
| Length | 2.56inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Series | KRS10F |
| Voltage - Output 1 | 5V |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen KRS10F-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.