Volgen KRS25F-05 technical specifications.
| Approvals | UL, CSA, CE, IEC, CB, EN |
| Efficiency | 74% |
| Features | OVP, OCP |
| Height | 0.91inch |
| Length | 3.35inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Series | KRS25F |
| Voltage - Output 1 | 5V |
| Weight | 0.22lb |
| Width | 1.61inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen KRS25F-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
