The KTPS200-12160 is a desktop power supply with a maximum output current of 16A and a maximum power dissipation of 192W. It operates within a temperature range of 0°C to 40°C and has a cord length of 47.2inch. The power supply is certified for CE and CB approvals and has a package quantity of 20 units. It has a DIN 4-Pin output connector and measures 7.2inch in length, 3.19inch in width, and 1.67inch in height, weighing 1.9lb.
Volgen KTPS200-12160 technical specifications.
| Approvals | CE, CB |
| Cord Length | 47.2inch |
| Height | 1.67inch |
| Length | 7.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Power Dissipation | 192W |
| Mount | Desktop |
| Output Connector | DIN, 4 Pin |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | KTPS200 |
| Weight | 1.9lb |
| Width | 3.19inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen KTPS200-12160 to view detailed technical specifications.
No datasheet is available for this part.