Volgen KTPS200-24083/S technical specifications.
| Approvals | CE, CB |
| Cord Length | 47.2inch |
| Height | 1.67inch |
| Length | 7.99inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 200W |
| Mount | Desktop |
| Output Connector | DIN, 4 Pin |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Series | KTPS200 |
| Weight | 1.9lb |
| Width | 3.19inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen KTPS200-24083/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
