Volgen KTPS24-24010WA technical specifications.
| Cord Length | 59inch |
| Height | 2.05inch |
| Length | 2.83inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Series | KTPS24 |
| Weight | 0.327lb |
| Width | 1.34inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen KTPS24-24010WA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
