The Volgen KTPS36-0940DT3P is a desktop power supply with a maximum output current of 4A and a maximum output power of 36W. It operates within a temperature range of 0°C to 40°C and features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The power supply is available in a package quantity of 20 and meets CE and CB approvals.
Volgen KTPS36-0940DT3P technical specifications.
| Approvals | CE, CB |
| Cord Length | 59inch |
| Height | 1.5inch |
| Length | 4.53inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 36W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Package Quantity | 20 |
| Series | KTPS36 |
| Weight | 0.613lb |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen KTPS36-0940DT3P to view detailed technical specifications.
No datasheet is available for this part.