Volgen KTPS50-1533DT3P technical specifications.
| Approvals | CE, CB |
| Cord Length | 59inch |
| Height | 1.5inch |
| Length | 4.53inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Series | KTPS50 |
| Weight | 0.613lb |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen KTPS50-1533DT3P to view detailed technical specifications.
No datasheet is available for this part.