The KTPS65-2427DT3P is a desktop power supply from Volgen with a maximum output current of 2.7A and a maximum output voltage of 24V. It operates within a temperature range of 0°C to 40°C and meets CE and CB approvals. The power supply has a maximum power dissipation of 65W and is available in a package quantity of 20. It features a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm design.
Volgen KTPS65-2427DT3P technical specifications.
| Approvals | CE, CB |
| Cord Length | 59inch |
| Height | 1.5inch |
| Length | 4.53inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 65W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Series | KTPS65 |
| Weight | 0.635lb |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen KTPS65-2427DT3P to view detailed technical specifications.
No datasheet is available for this part.