Volgen KTPS90-1947 technical specifications.
| Approvals | CE, CB |
| Cord Length | 59inch |
| Height | 1.42inch |
| Length | 5.47inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.74A |
| Max Power Dissipation | 90W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 19V |
| Package Quantity | 24 |
| Series | KTPS90 |
| Weight | 0.915lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen KTPS90-1947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
