The MSS15-4812 is a single-output switching regulator with an efficiency of 87% and a maximum power dissipation of 15W. It has a maximum output current of 1.25A and a maximum operating temperature range of -20°C to 60°C. The device is packaged in a DIP package and is available in a rail/Tube packaging with 10 units per package. It has a maximum input voltage of 75V and a minimum input voltage of 36V. The MSS15-4812 is designed for through-hole mounting and has a high isolation voltage of 1.5kV.
Volgen MSS15-4812 technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | MS |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen MSS15-4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.